Parametric Equivalent

LTC1732EMS-4#TRPBF | |
|---|---|
DigiKey Part Number | LTC1732EMS-4#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1732EMS-4#TRPBF |
Description | IC BAT CHG MULT-CHEM 1CEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1732EMS-4#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 585mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,40000 $ | 8 500,00 $ |
| Unit Price without VAT: | 3,40000 $ |
|---|---|
| Unit Price with VAT: | 4,11400 $ |



