
LTC1732EMS-4#PBF | |
|---|---|
DigiKey Part Number | LTC1732EMS-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1732EMS-4#PBF |
Description | IC BAT CHG MULT-CHEM 1CEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1732EMS-4#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 585mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 $ | 8,02 $ |
| 10 | 5,37200 $ | 53,72 $ |
| 50 | 4,25640 $ | 212,82 $ |
| 100 | 3,90040 $ | 390,04 $ |
| 250 | 3,51712 $ | 879,28 $ |
| 500 | 3,40000 $ | 1 700,00 $ |
| Unit Price without VAT: | 8,02000 $ |
|---|---|
| Unit Price with VAT: | 9,70420 $ |


