10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1732EMS-4.2#PBF

DigiKey Part Number
LTC1732EMS-4.2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1732EMS-4.2#PBF
Description
IC BAT CHG MULT-CHEM 1CEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1732EMS-4.2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
585mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
12V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,82000 Kč168,82 Kč
10113,08100 Kč1 130,81 Kč
5089,59720 Kč4 479,86 Kč
10082,10340 Kč8 210,34 Kč
25074,03536 Kč18 508,84 Kč
50071,57000 Kč35 785,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,82000 Kč
Unit Price with VAT:204,27220 Kč