Supervisor Open Drain or Open Collector 3 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel 8-SO
Introducing Power by Linear

LTC1726ES8-2.5#TRPBF

DigiKey Part Number
LTC1726ES8-2.5#TRPBFTR-ND - Tape & Reel (TR)
LTC1726ES8-2.5#TRPBFCT-ND - Cut Tape (CT)
LTC1726ES8-2.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1726ES8-2.5#TRPBF
Description
IC SUPERVISOR 3 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1726ES8-2.5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
3
Supplier Device Package
8-SO
Voltage - Threshold
2.337V, 3.085V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,39000 Kč131,39 Kč
10100,77400 Kč1 007,74 Kč
2593,13240 Kč2 328,31 Kč
10084,73170 Kč8 473,17 Kč
25081,68684 Kč20 421,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50074,22606 Kč185 565,15 Kč
Manufacturers Standard Package
Unit Price without VAT:131,39000 Kč
Unit Price with VAT:158,98190 Kč