
LTC1694-1CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1694-1CS5#TRMPBFTR-ND - Tape & Reel (TR) LTC1694-1CS5#TRMPBFCT-ND - Cut Tape (CT) LTC1694-1CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1694-1CS5#TRMPBF |
Description | IC ACCELERATOR I2C 1CH TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 100kHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1694-1CS5#TRMPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 60µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Input 2-Wire Bus | Supplier Device Package TSOT-23-5 |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,50000 Kč | 114,50 Kč |
| 10 | 87,51000 Kč | 875,10 Kč |
| 25 | 80,72760 Kč | 2 018,19 Kč |
| 100 | 73,28620 Kč | 7 328,62 Kč |
| 250 | 70,19960 Kč | 17 549,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,59810 Kč | 33 799,05 Kč |
| 1 000 | 65,83706 Kč | 65 837,06 Kč |
| 1 500 | 64,95571 Kč | 97 433,56 Kč |
| 2 500 | 63,97892 Kč | 159 947,30 Kč |
| Unit Price without VAT: | 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 138,54500 Kč |

