


LTC1693-3CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1693-3CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1693-3CMS8#PBF |
Description | IC GATE DRVR HI/LOW SIDE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1693-3CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 1.7V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 16ns, 16ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,87500 Kč | 1 088,75 Kč |
| 50 | 95,83480 Kč | 4 791,74 Kč |
| 100 | 91,79700 Kč | 9 179,70 Kč |
| 250 | 87,53060 Kč | 21 882,65 Kč |
| 500 | 84,95916 Kč | 42 479,58 Kč |
| 1 000 | 82,84299 Kč | 82 842,99 Kč |
| 2 500 | 80,60964 Kč | 201 524,10 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |


