


LTC1693-2IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1693-2IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1693-2IS8#PBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1693-2IS8#PBF Models |
Category | Logic Voltage - VIL, VIH 1.7V, 2.2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 16ns, 16ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SO |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 25 | 112,69200 Kč | 2 817,30 Kč |
| 100 | 102,80620 Kč | 10 280,62 Kč |
| 300 | 97,29493 Kč | 29 188,48 Kč |
| 500 | 95,25658 Kč | 47 628,29 Kč |
| 1 000 | 92,92014 Kč | 92 920,14 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |


