


LTC1693-2CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1693-2CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1693-2CS8#TRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1693-2CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 1.7V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 16ns, 16ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,44582 Kč | 191 114,55 Kč |
| Unit Price without VAT: | 76,44582 Kč |
|---|---|
| Unit Price with VAT: | 92,49944 Kč |


