

LTC1663IMS8#PBF | |
---|---|
DigiKey Part Number | LTC1663IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1663IMS8#PBF |
Description | IC DAC 10BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1663IMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 30µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 172,47000 Kč | 172,47 Kč |
10 | 115,73100 Kč | 1 157,31 Kč |
50 | 91,84360 Kč | 4 592,18 Kč |
100 | 84,22190 Kč | 8 422,19 Kč |
250 | 76,01284 Kč | 19 003,21 Kč |
500 | 73,94650 Kč | 36 973,25 Kč |
Unit Price without VAT: | 172,47000 Kč |
---|---|
Unit Price with VAT: | 208,68870 Kč |