


LTC1661IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1661IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1661IMS8#PBF |
Description | IC DAC 10BIT 8-MSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1661IMS8#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.4, ±0.1 |
Number of Bits 10 | Architecture Oversampling Interpolating DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 30µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 118,38700 Kč | 1 183,87 Kč |
| 50 | 104,30960 Kč | 5 215,48 Kč |
| 100 | 99,95260 Kč | 9 995,26 Kč |
| 250 | 95,35024 Kč | 23 837,56 Kč |
| 500 | 92,57598 Kč | 46 287,99 Kč |
| 1 000 | 90,29329 Kč | 90 293,29 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |

