


LTC1661CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1661CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1661CMS8#PBF |
Description | IC DAC 10BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1661CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 30µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.4, ±0.1 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 106,73300 Kč | 1 067,33 Kč |
| 50 | 93,91560 Kč | 4 695,78 Kč |
| 100 | 89,94280 Kč | 8 994,28 Kč |
| 250 | 85,74912 Kč | 21 437,28 Kč |
| 500 | 83,22096 Kč | 41 610,48 Kč |
| 1 000 | 81,14068 Kč | 81 140,68 Kč |
| 2 500 | 78,94425 Kč | 197 360,62 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |


