


LTC1659IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1659IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1659IMS8#PBF |
Description | IC DAC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1659IMS8#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±5.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 14µs (Typ) | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| 10 | 318,15100 Kč | 3 181,51 Kč |
| 50 | 285,54100 Kč | 14 277,05 Kč |
| 100 | 275,44690 Kč | 27 544,69 Kč |
| 250 | 264,78976 Kč | 66 197,44 Kč |
| 500 | 258,36670 Kč | 129 183,35 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |



