


LTC1655LIS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1655LIS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1655LIS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1655LIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1655LIS8#TRPBF |
Description | IC DAC 16BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1655LIS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±0.5 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,10000 Kč | 529,10 Kč |
| 10 | 381,58200 Kč | 3 815,82 Kč |
| 25 | 343,16600 Kč | 8 579,15 Kč |
| 100 | 325,35380 Kč | 32 535,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 325,35382 Kč | 813 384,55 Kč |
| Unit Price without VAT: | 529,10000 Kč |
|---|---|
| Unit Price with VAT: | 640,21100 Kč |


