


LTC1655CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1655CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1655CS8#PBF |
Description | IC DAC 16BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1655CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±8, ±0.3 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,89000 Kč | 458,89 Kč |
| 10 | 367,15400 Kč | 3 671,54 Kč |
| 25 | 344,26840 Kč | 8 606,71 Kč |
| 100 | 319,11170 Kč | 31 911,17 Kč |
| 300 | 305,07977 Kč | 91 523,93 Kč |
| 500 | 299,89346 Kč | 149 946,73 Kč |
| Unit Price without VAT: | 458,89000 Kč |
|---|---|
| Unit Price with VAT: | 555,25690 Kč |





