LTC1606ISW#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 27
Unit Price: 47,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,47686 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 175
Unit Price: 29,13000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 188
Unit Price: 22,69000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 14,78150 Kč
Datasheet
28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1606ISW#PBF

DigiKey Part Number
505-LTC1606ISW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1606ISW#PBF
Description
IC ADC 16BIT SAR 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1606ISW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
27663,43556 Kč17 912,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:663,43556 Kč
Unit Price with VAT:802,75703 Kč