LTC1605-2IG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: 1 556,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 689,12438 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 897,51938 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 689,12438 Kč
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1605-2IG#TRPBF

DigiKey Part Number
LTC1605-2IG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1605-2IG#TRPBF
Description
IC ADC 16BIT SAR 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1605-2IG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000689,12438 Kč1 378 248,76 Kč
Manufacturers Standard Package
Unit Price without VAT:689,12438 Kč
Unit Price with VAT:833,84050 Kč