
LTC1604IG#PBF | |
|---|---|
DigiKey Part Number | LTC1604IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1604IG#PBF |
Description | IC ADC 16BIT SAR 36SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1604IG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 333k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,25000 Kč | 1 055,25 Kč |
| 10 | 796,28900 Kč | 7 962,89 Kč |
| 37 | 779,04189 Kč | 28 824,55 Kč |
| Unit Price without VAT: | 1 055,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,85250 Kč |



