24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 SSOP
24-SSOP

LTC1598CG#PBF

DigiKey Part Number
LTC1598CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1598CG#PBF
Description
IC ADC 12BIT SAR 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1598CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
16.8k
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1362,03000 Kč362,03 Kč
10254,58400 Kč2 545,84 Kč
59205,72983 Kč12 138,06 Kč
118198,66525 Kč23 442,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:362,03000 Kč
Unit Price with VAT:438,05630 Kč