


LTC1597BCG#PBF | |
|---|---|
DigiKey Part Number | LTC1597BCG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1597BCG#PBF |
Description | IC DAC 16BIT A-OUT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1597BCG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,17000 Kč | 1 089,17 Kč |
| 10 | 895,12400 Kč | 8 951,24 Kč |
| 47 | 819,84681 Kč | 38 532,80 Kč |
| 141 | 783,13156 Kč | 110 421,55 Kč |
| Unit Price without VAT: | 1 089,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 317,89570 Kč |


