Parametric Equivalent



LTC1592BCG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1592BCG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1592BCG#TRPBF |
Description | IC DAC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1592BCG#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Settling Time 2µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1592BCG#PBF | Analog Devices Inc. | 77 | LTC1592BCG#PBF-ND | 889,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 587,21163 Kč | 1 174 423,26 Kč |
| Unit Price without VAT: | 587,21163 Kč |
|---|---|
| Unit Price with VAT: | 710,52607 Kč |



