


LTC1592AIG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1592AIG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1592AIG#PBF |
Description | IC DAC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1592AIG#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tube | INL/DNL (LSB) ±0.4, ±0.2 |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Settling Time 2µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 846,13000 Kč | 1 846,13 Kč |
| 10 | 1 539,36500 Kč | 15 393,65 Kč |
| 77 | 1 392,10468 Kč | 107 192,06 Kč |
| Unit Price without VAT: | 1 846,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 233,81730 Kč |


