16 Bit Digital to Analog Converter 1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 16-SSOP
High Speed Converters by Analog Devices

LTC1592ACG#TRPBF

DigiKey Part Number
LTC1592ACG#TRPBFTR-ND - Tape & Reel (TR)
LTC1592ACG#TRPBFCT-ND - Cut Tape (CT)
LTC1592ACG#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1592ACG#TRPBF
Description
IC DAC 16BIT 16-SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1592ACG#TRPBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Series
Voltage - Supply, Digital
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.4, ±0.2
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
16-SSOP (0.209", 5.30mm Width)
Settling Time
2µs (Typ)
Supplier Device Package
16-SSOP
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1592ACG#PBFAnalog Devices Inc.62LTC1592ACG#PBF-ND1 588,98000 KčParametric Equivalent
In-Stock: 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 588,98000 Kč1 588,98 Kč
101 319,31900 Kč13 193,19 Kč
251 252,00560 Kč31 300,14 Kč
1001 245,40500 Kč124 540,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 089,68048 Kč2 179 360,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 588,98000 Kč
Unit Price with VAT:1 922,66580 Kč