12 Bit Digital to Analog Converter 1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 16-SSOP
High Speed Converters by Analog Devices

LTC1588CG#PBF

DigiKey Part Number
LTC1588CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1588CG#PBF
Description
IC DAC 12BIT 16-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1588CG#PBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Series
Voltage - Supply, Digital
5V
Packaging
Tube
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
16-SSOP (0.209", 5.30mm Width)
Settling Time
2µs (Typ)
Supplier Device Package
16-SSOP
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1409,18000 Kč409,18 Kč
10326,05500 Kč3 260,55 Kč
77286,11039 Kč22 030,50 Kč
154276,98136 Kč42 655,13 Kč
308269,46864 Kč82 996,34 Kč
539264,38429 Kč142 503,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:409,18000 Kč
Unit Price with VAT:495,10780 Kč