8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1569IS8-7#TRPBF

DigiKey Part Number
505-LTC1569IS8-7#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1569IS8-7#TRPBF
Description
IC FILTER 300KHZ LINEAR PH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Phase, Low Pass Switched Capacitor Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 300kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1569IS8-7#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Linear Phase, Low Pass Switched Capacitor
Frequency - Cutoff or Center
300kHz
Number of Filters
1
Filter Order
10th
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500243,17012 Kč607 925,30 Kč
Manufacturers Standard Package
Unit Price without VAT:243,17012 Kč
Unit Price with VAT:294,23585 Kč