8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1569IS8-7#PBF

DigiKey Part Number
505-LTC1569IS8-7#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1569IS8-7#PBF
Description
IC FILTER 300KHZ LINEAR PH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Phase, Low Pass Switched Capacitor Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 300kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1569IS8-7#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Linear Phase, Low Pass Switched Capacitor
Frequency - Cutoff or Center
300kHz
Number of Filters
1
Filter Order
10th
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1422,36000 Kč422,36 Kč
10300,18900 Kč3 001,89 Kč
25268,33920 Kč6 708,48 Kč
100243,17010 Kč24 317,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:422,36000 Kč
Unit Price with VAT:511,05560 Kč