
| LTC1569CS8-7#TRPBF | |
|---|---|
| DigiKey Part Number | 505-LTC1569CS8-7#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1569CS8-7#TRPBFCT-ND - Cut Tape (CT) 505-LTC1569CS8-7#TRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTC1569CS8-7#TRPBF | 
| Description | IC FILTER 300KHZ LINEAR PH 8SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Phase, Low Pass Switched Capacitor Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 300kHz 8-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC1569CS8-7#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Linear Phase, Low Pass Switched Capacitor | |
| Frequency - Cutoff or Center | 300kHz | |
| Number of Filters | 1 | |
| Filter Order | 10th | |
| Voltage - Supply | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SO | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 392,61000 Kč | 392,61 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 221,06375 Kč | 552 659,38 Kč | 
| Unit Price without VAT: | 392,61000 Kč | 
|---|---|
| Unit Price with VAT: | 475,05810 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic