LTC1589IG#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1564CG#PBF

DigiKey Part Number
505-LTC1564CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1564CG#PBF
Description
IC FILTR 150KHZ ANTIALIAS 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Antialiasing Filter IC Antialiasing 8th Order 150kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1564CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Antialiasing
Frequency - Cutoff or Center
150kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
2.7V ~ 10.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1470,68000 Kč470,68 Kč
10336,67400 Kč3 366,74 Kč
77278,91247 Kč21 476,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:470,68000 Kč
Unit Price with VAT:569,52280 Kč