
LTC1555LEGN-1.8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1555LEGN-1.8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1555LEGN-1.8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1555LEGN-1.8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1555LEGN-1.8#TRPBF |
Description | IC XLTR VL BIDIR 16-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1555LEGN-1.8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.425 V ~ 4.4 V | |
Voltage - VCCB | 2.6 V ~ 6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | SIM Card Interface, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 121,32600 Kč | 1 213,26 Kč |
| 25 | 112,39800 Kč | 2 809,95 Kč |
| 100 | 102,80620 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,31156 Kč | 225 778,90 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |

