


LTC1550LCS8-2.5#PBF | |
|---|---|
DigiKey Part Number | LTC1550LCS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1550LCS8-2.5#PBF |
Description | IC REG CHARG PUMP -2.5V 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -2.5V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1550LCS8-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.05V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,87500 Kč | 1 088,75 Kč |
| 25 | 100,74840 Kč | 2 518,71 Kč |
| 100 | 91,79700 Kč | 9 179,70 Kč |
| 300 | 86,80503 Kč | 26 041,51 Kč |
| 500 | 84,95916 Kč | 42 479,58 Kč |
| 1 000 | 82,84299 Kč | 82 842,99 Kč |
| 2 500 | 80,60964 Kč | 201 524,10 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |


