

LTC1550LCMS8-2.5#PBF | |
---|---|
DigiKey Part Number | LTC1550LCMS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1550LCMS8-2.5#PBF |
Description | IC REG CHARGE PUMP -2.5V 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -2.5V 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1550LCMS8-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.05V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 169,35000 Kč | 169,35 Kč |
10 | 113,50300 Kč | 1 135,03 Kč |
50 | 89,98980 Kč | 4 499,49 Kč |
100 | 82,48890 Kč | 8 248,89 Kč |
250 | 74,40976 Kč | 18 602,44 Kč |
500 | 72,12388 Kč | 36 061,94 Kč |
Unit Price without VAT: | 169,35000 Kč |
---|---|
Unit Price with VAT: | 204,91350 Kč |