
LTC1546IG#PBF | |
|---|---|
DigiKey Part Number | LTC1546IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1546IG#PBF |
Description | IC TRANSCEIVER FULL 3/3 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1546IG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,13000 Kč | 798,13 Kč |
| 10 | 649,86700 Kč | 6 498,67 Kč |
| 47 | 592,32681 Kč | 27 839,36 Kč |
| 141 | 564,26837 Kč | 79 561,84 Kč |
| 282 | 550,53553 Kč | 155 251,02 Kč |
| Unit Price without VAT: | 798,13000 Kč |
|---|---|
| Unit Price with VAT: | 965,73730 Kč |

