
LTC1540IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC1540IDD#TRPBFTR-ND - Tape & Reel (TR) LTC1540IDD#TRPBFCT-ND - Cut Tape (CT) LTC1540IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1540IDD#TRPBF |
Description | IC COMPARATOR 1 W/VOLT REF 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1540IDD#TRPBF Models |
Category | Current - Quiescent (Max) 710nA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 60µs |
Part Status Active | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-WFDFN Exposed Pad |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Supplier Device Package 8-DFN (3x3) |
Voltage - Input Offset (Max) 12mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 155,78400 Kč | 1 557,84 Kč |
| 25 | 144,67640 Kč | 3 616,91 Kč |
| 100 | 132,47850 Kč | 13 247,85 Kč |
| 250 | 130,11368 Kč | 32 528,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,22512 Kč | 293 062,80 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |












