
LTC1535CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1535CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1535CSW#PBF |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1535CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 16 Leads | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,07000 Kč | 397,07 Kč |
| 10 | 316,37700 Kč | 3 163,77 Kč |
| 27 | 294,71852 Kč | 7 957,40 Kč |
| 108 | 273,02454 Kč | 29 486,65 Kč |
| 270 | 262,68030 Kč | 70 923,68 Kč |
| 513 | 256,86858 Kč | 131 773,58 Kč |
| Unit Price without VAT: | 397,07000 Kč |
|---|---|
| Unit Price with VAT: | 480,45470 Kč |





