LTC1518CS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 9,89190 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 332
Unit Price: 5,54000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: 5,54000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 47
Unit Price: 7,39000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 572
Unit Price: 7,39000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 488
Unit Price: 8,77000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 957
Unit Price: 8,77000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,76000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 666
Unit Price: 9,76000 Kč
Datasheet
0/4 Receiver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1518CS#TRPBF

DigiKey Part Number
LTC1518CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1518CS#TRPBF
Description
IC TRANSCEIVER 0/4 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1518CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
25 mV
Data Rate
52Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500244,39346 Kč610 983,65 Kč
Manufacturers Standard Package
Unit Price without VAT:244,39346 Kč
Unit Price with VAT:295,71609 Kč