
LTC1518CS#PBF | |
|---|---|
DigiKey Part Number | LTC1518CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1518CS#PBF |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1518CS#PBF Models |
Category | Data Rate 52Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 25 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,35000 Kč | 403,35 Kč |
| 10 | 321,23700 Kč | 3 212,37 Kč |
| 50 | 288,36900 Kč | 14 418,45 Kč |
| 100 | 278,19150 Kč | 27 819,15 Kč |
| 250 | 267,44760 Kč | 66 861,90 Kč |
| 500 | 260,97072 Kč | 130 485,36 Kč |
| Unit Price without VAT: | 403,35000 Kč |
|---|---|
| Unit Price with VAT: | 488,05350 Kč |





