


LTC1517CS5-5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1517CS5-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1517CS5-5#TRPBF |
Description | IC REG CHARGE PUMP 5V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 20mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1517CS5-5#TRPBF Models |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,30295 Kč | 238 257,38 Kč |
| Unit Price without VAT: | 95,30295 Kč |
|---|---|
| Unit Price with VAT: | 115,31657 Kč |


