Similar
Similar
Similar
Similar



LTC1516IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1516IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1516IS8#TRPBF |
Description | IC REG CHARGE PUMP 5V 50MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1516IS8#TRPBF Models |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX619CSA+ | Analog Devices Inc./Maxim Integrated | 140 | MAX619CSA+-ND | 23,28000 Kč | Similar |
| MAX619CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX619CSA+T-ND | 14,85480 Kč | Similar |
| MAX619ESA+ | Analog Devices Inc./Maxim Integrated | 1 892 | MAX619ESA+-ND | 30,27000 Kč | Similar |
| MAX619ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX619ESA+T-ND | 19,85401 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 151,93348 Kč | 379 833,70 Kč |
| Unit Price without VAT: | 151,93348 Kč |
|---|---|
| Unit Price with VAT: | 183,83951 Kč |


