1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1480IS8#TRPBF

DigiKey Part Number
LTC1480IS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1480IS8#TRPBFCT-ND - Cut Tape (CT)
LTC1480IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1480IS8#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1480IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc.
Data Rate
2.5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3483ARZAnalog Devices Inc.2 262505-ADM3483ARZ-ND75,91000 KčSimilar
ISL83483IBZRenesas Electronics Corporation405ISL83483IBZ-ND32,74000 KčSimilar
MAX3483ESA+TAnalog Devices Inc./Maxim Integrated2 996MAX3483ESA+TCT-ND172,06000 KčSimilar
MAX3486ECSA+Analog Devices Inc./Maxim Integrated665MAX3486ECSA+-ND176,02000 KčSimilar
ST1480ACDRSTMicroelectronics30 078497-3726-1-ND52,35000 KčSimilar
In-Stock: 15 750
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1213,56000 Kč213,56 Kč
10166,51000 Kč1 665,10 Kč
25154,77280 Kč3 869,32 Kč
100141,86950 Kč14 186,95 Kč
250139,76104 Kč34 940,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500125,74106 Kč314 352,65 Kč
Manufacturers Standard Package
Unit Price without VAT:213,56000 Kč
Unit Price with VAT:258,40760 Kč