
LTC1442IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1442IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1442IS8#PBF |
Description | IC COMPARATOR 2 W/VOLT REF 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1442IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 5.7µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,45000 Kč | 193,45 Kč |
| 10 | 130,63600 Kč | 1 306,36 Kč |
| 25 | 114,26800 Kč | 2 856,70 Kč |
| 100 | 95,76490 Kč | 9 576,49 Kč |
| 300 | 86,04187 Kč | 25 812,56 Kč |
| Unit Price without VAT: | 193,45000 Kč |
|---|---|
| Unit Price with VAT: | 234,07450 Kč |








