
LTC1440CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1440CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1440CS8#PBF |
Description | IC COMPARATOR 1 W/VOLT REF 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1440CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4.4µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 83,36200 Kč | 833,62 Kč |
| 25 | 76,88640 Kč | 1 922,16 Kč |
| 100 | 69,76800 Kč | 6 976,80 Kč |
| 300 | 65,79653 Kč | 19 738,96 Kč |
| 500 | 64,32864 Kč | 32 164,32 Kč |
| 1 000 | 62,64480 Kč | 62 644,80 Kč |
| 2 500 | 60,86766 Kč | 152 169,15 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |


