LTC1418CG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 357,08298 Kč
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1418CG#TRPBF

DigiKey Part Number
505-LTC1418CG#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1418CG#TRPBF
Description
IC ADC 14BIT SAR 28SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1418CG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±5V, 5V
Voltage - Supply, Digital
±5V, 5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000278,02018 Kč556 040,36 Kč
Manufacturers Standard Package
Unit Price without VAT:278,02018 Kč
Unit Price with VAT:336,40442 Kč