
LTC1408CUH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1408CUH#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1408CUH#TRPBF |
Description | IC ADC 14BIT SAR 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 6 Input 1 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1408CUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 600k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 6:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 351,74447 Kč | 879 361,17 Kč |
| Unit Price without VAT: | 351,74447 Kč |
|---|---|
| Unit Price with VAT: | 425,61081 Kč |


