


LTC1407AHMSE#PBF | |
|---|---|
DigiKey Part Number | LTC1407AHMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1407AHMSE#PBF |
Description | IC ADC 14BIT 10-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 Pipelined 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1407AHMSE#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 3M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Data Interface SPI | Supplier Device Package 10-MSOP-EP |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,16000 Kč | 662,16 Kč |
| 10 | 535,65300 Kč | 5 356,53 Kč |
| 50 | 485,02380 Kč | 24 251,19 Kč |
| 100 | 469,35300 Kč | 46 935,30 Kč |
| 250 | 452,80876 Kč | 113 202,19 Kč |
| Unit Price without VAT: | 662,16000 Kč |
|---|---|
| Unit Price with VAT: | 801,21360 Kč |



