Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1383IN | |
|---|---|
DigiKey Part Number | LTC1383IN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1383IN |
Description | IC TXRX 5V RS232 LOW PWR 16-DIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1383IN Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1383IN#PBF | Analog Devices Inc. | 0 | LTC1383IN#PBF-ND | 179,98013 Kč | Direct |
| ADM1181AANZ | Analog Devices Inc. | 0 | ADM1181AANZ-ND | 119,29000 Kč | Similar |
| ADM202EANZ | Analog Devices Inc. | 1 668 | ADM202EANZ-ND | 96,56000 Kč | Similar |
| ADM232AANZ | Analog Devices Inc. | 4 193 | ADM232AANZ-ND | 149,74000 Kč | Similar |
| ADM232LANZ | Analog Devices Inc. | 132 | 505-ADM232LANZ-ND | 184,57000 Kč | Similar |






