Parametric Equivalent
Similar

LTC1382ISW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1382ISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1382ISW#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1382ISW#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1384ISW#TRPBF | Analog Devices Inc. | 0 | LTC1384ISW#TRPBF-ND | 172,88751 Kč | Parametric Equivalent |
| SP310EET-L | MaxLinear, Inc. | 0 | 1016-1063-5-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 198,05843 Kč | 198 058,43 Kč |
| Unit Price without VAT: | 198,05843 Kč |
|---|---|
| Unit Price with VAT: | 239,65070 Kč |



