
LTC1382ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1382ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1382ISW#PBF |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1382ISW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,05000 Kč | 318,05 Kč |
| 10 | 251,33000 Kč | 2 513,30 Kč |
| 40 | 227,66375 Kč | 9 106,55 Kč |
| 120 | 214,45367 Kč | 25 734,44 Kč |
| 280 | 206,71525 Kč | 57 880,27 Kč |
| 520 | 202,11827 Kč | 105 101,50 Kč |
| 1 000 | 198,05843 Kč | 198 058,43 Kč |
| Unit Price without VAT: | 318,05000 Kč |
|---|---|
| Unit Price with VAT: | 384,84050 Kč |

