
LTC1334IG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1334IG#TRPBFTR-ND - Tape & Reel (TR) LTC1334IG#TRPBFCT-ND - Cut Tape (CT) LTC1334IG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1334IG#TRPBF |
Description | IC TRANSCEIVER FULL 3/3 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1334IG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,97000 Kč | 495,97 Kč |
| 10 | 397,89100 Kč | 3 978,91 Kč |
| 25 | 373,39480 Kč | 9 334,87 Kč |
| 100 | 363,67700 Kč | 36 367,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 314,31675 Kč | 628 633,50 Kč |
| Unit Price without VAT: | 495,97000 Kč |
|---|---|
| Unit Price with VAT: | 600,12370 Kč |


