
LTC1298CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1298CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1298CS8#PBF |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1298CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 11.1k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,89000 Kč | 426,89 Kč |
| 10 | 340,86100 Kč | 3 408,61 Kč |
| 25 | 319,36280 Kč | 7 984,07 Kč |
| 100 | 295,75050 Kč | 29 575,05 Kč |
| 300 | 282,57780 Kč | 84 773,34 Kč |
| 500 | 277,70862 Kč | 138 854,31 Kč |
| Unit Price without VAT: | 426,89000 Kč |
|---|---|
| Unit Price with VAT: | 516,53690 Kč |


