


LTC1286IN8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1286IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1286IN8#PBF |
Description | IC ADC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1286IN8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 9V |
Number of Bits 12 | Voltage - Supply, Digital 4.5V ~ 9V |
Sampling Rate (Per Second) 12.5k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 313,46240 Kč | 15 673,12 Kč |
| Unit Price without VAT: | 313,46240 Kč |
|---|---|
| Unit Price with VAT: | 379,28950 Kč |


