LTC1286CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 423
Unit Price: 387,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 476
Unit Price: 286,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 161,90417 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11 004
Unit Price: 157,25050 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1286CS8

DigiKey Part Number
LTC1286CS8-ND
Manufacturer
Manufacturer Product Number
LTC1286CS8
Description
IC ADC 12BIT 8-SO
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1286CS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
4.5V ~ 9V
Number of Bits
12
Voltage - Supply, Digital
4.5V ~ 9V
Sampling Rate (Per Second)
12.5k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SO
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1286CS8#PBFAnalog Devices Inc.423LTC1286CS8#PBF-ND387,91000 KčDirect
ADS1286UATexas Instruments476ADS1286UA-ND286,14000 KčSimilar
ADS1286UA/2K5Texas Instruments0ADS1286UA/2K5-ND161,90417 KčSimilar
ADS1286UBRochester Electronics, LLC11 0042156-ADS1286UB-TI-ND157,25050 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types